Print Page
XL60-3R0308W-R
Supercapacitor, 3000 F, 3 V, Screw, 0%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-3R0308W-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AM6632
Product RangeXL60 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.890 |
| 5+ | $142.820 |
| 10+ | $121.150 |
| 25+ | $110.300 |
| 50+ | $108.900 |
| 100+ | $107.490 |
Price for:Each
Minimum: 1
Multiple: 1
$160.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-3R0308W-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AM6632
Product RangeXL60 Series
Technical Datasheet
Capacitance3000F
Voltage(DC)3V
Capacitor TerminalsScrew
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingChassis Mount
ESR230µohm
Product Diameter60.7mm
Product Length138mm
Product Width-
Product Height-
Product RangeXL60 Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
3000F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
230µohm
Product Length
138mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
60.7mm
Product Width
-
Product Range
XL60 Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate