Print Page
XT3560-3R0377-R
SUPERCAPACITOR, 370F, 3VDC, SNAP-IN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXT3560-3R0377-RCopy
Newark Part No.16AM7181
Product RangeXT Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.380 |
| 5+ | $39.130 |
| 10+ | $34.190 |
| 25+ | $29.890 |
| 50+ | $26.600 |
| 100+ | $24.140 |
| 250+ | $22.010 |
Price for:Each
Minimum: 1
Multiple: 1
$44.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXT3560-3R0377-RCopy
Newark Part No.16AM7181
Product RangeXT Series
Technical Datasheet
Capacitance370F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance-5%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR3200µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height63mm
Product RangeXT Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
370F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
-
ESR
3200µohm
Product Length
-
Product Height
63mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
XT Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate