Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON HEINEMANN |
|---|---|
| Manufacturer Part No | KD1-15Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 29F1611 |
| Product Range | KD1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 5+ | $14.750 |
| 10+ | $14.600 |
| 25+ | $14.440 |
| 50+ | $14.290 |
| 100+ | $14.130 |
| 250+ | $13.980 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON HEINEMANN |
|---|---|
| Manufacturer Part No | KD1-15Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 29F1611 |
| Product Range | KD1 Series |
| Technical Datasheet | |
| Product Range | KD1 Series |
| Current Rating | 15A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | 50V |
| Voltage Rating VAC | 250V |
| Circuit Breaker Mounting | Panel |
| SVHC | To Be Advised |
Product Overview
The KD1-15 is a 1-pole 15A panel-mount Thermal Circuit Breaker with push button. The KD series pushbutton circuit protector provides circuit protection similar to a fuse but does not require replacement after a fault and it trips without delay on short circuit. With a controlled delay upon sustained overloads upon tripping, the contacts open with a positive snap action thereby suppressing the arc.
- Resettable pushbutton circuit protector
- Provides basic thermal protection
- Easy to install
- Protective covers to avoid dust and moisture
Applications
Industrial
Technical Specifications
| Product Range | KD1 Series |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 250V |
| SVHC | To Be Advised |
| Current Rating | 15A |
|---|---|
| Voltage Rating VDC | 50V |
| Circuit Breaker Mounting | Panel |
Technical Docs (1)
Alternatives for KD1-15
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
