
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.160 |
| 5+ | $12.380 |
| 10+ | $11.480 |
| 25+ | $10.620 |
| 50+ | $9.680 |
| 100+ | $9.050 |
| 250+ | $8.220 |
Product Information
Product Overview
The KD series Pushbutton Circuit Protector provides circuit protection similar to a fuse but does not require replacement after a fault. This resettable design allows your customer to stay online and eliminate downtime. The KD series is easily installed in a 5/8-inch round or D-shaped panel cut-out similar to that used on conventional panel-mounted fuse holders. It can be mounted from either the front or rear and is held in place by special hardware. Its 1/4-inch quick-connect terminals are solderable. The KD pushbutton circuit protector trips without delay on short circuit and with a controlled delay upon sustained overloads upon tripping, the contacts open with a positive snap action, thereby suppressing the arc. Protective cover - for applications where equipment may be exposed to dust or moisture, protective boots are available. Two styles are available, one which protects the breaker from splashing water and another which seals the panel opening.
Applications
Industrial, Power Management
Technical Specifications
KD1 Series
1 Pole
250V
To Be Advised
7A
50V
Panel
Technical Docs (1)
Alternatives for KD1-7
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
