
| Manufacturer | EATON HEINEMANN |
|---|---|
| Manufacturer Part No | KD1-8Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 29F1608 |
| Product Range | KD1 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.160 |
| 5+ | $12.380 |
| 10+ | $11.480 |
| 25+ | $10.620 |
| 50+ | $9.680 |
| 100+ | $9.050 |
| 250+ | $8.220 |
Product Information
| Manufacturer | EATON HEINEMANN |
|---|---|
| Manufacturer Part No | KD1-8Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 29F1608 |
| Product Range | KD1 Series |
| Technical Datasheet | |
| Product Range | KD1 Series |
| Current Rating | 8A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | 50V |
| Voltage Rating VAC | 250V |
| Circuit Breaker Mounting | Panel |
| SVHC | To Be Advised |
Product Overview
The KD series Pushbutton Circuit Protector provides circuit protection similar to a fuse but does not require replacement after a fault. This resettable design allows your customer to stay online and eliminate downtime. The KD series is easily installed in a 5/8-inch round or D-shaped panel cut-out similar to that used on conventional panel-mounted fuse holders. It can be mounted from either the front or rear and is held in place by special hardware. Its 1/4-inch quick-connect terminals are solderable. The KD pushbutton circuit protector trips without delay on short circuit and with a controlled delay upon sustained overloads upon tripping, the contacts open with a positive snap action, thereby suppressing the arc. Protective cover - for applications where equipment may be exposed to dust or moisture, protective boots are available. Two styles are available, one which protects the breaker from splashing water and another which seals the panel opening.
Applications
Industrial, Power Management
Technical Specifications
| Product Range | KD1 Series |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 250V |
| SVHC | To Be Advised |
| Current Rating | 8A |
|---|---|
| Voltage Rating VDC | 50V |
| Circuit Breaker Mounting | Panel |
Technical Docs (1)
Alternatives for KD1-8
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
