Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoCI-K1-95-TSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18J2919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.270 |
| 5+ | $48.220 |
| 10+ | $46.810 |
| 25+ | $44.590 |
| 50+ | $41.970 |
| 100+ | $37.930 |
| 250+ | $34.710 |
Price for:Each
Minimum: 1
Multiple: 1
$53.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoCI-K1-95-TSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18J2919
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric120mm
External Width - Metric80mm
External Depth - Metric95mm
IP RatingIP65
IP RatingIP65
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial3.15"
External Depth - Imperial3.74"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
95mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
80mm
IP Rating
IP65
Body Color
Black, Grey
External Height - Imperial
4.72"
External Depth - Imperial
3.74"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
