Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDE1-345D0FN-N20NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.48Y4351
Product RangePowerXL DE1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $737.990 |
| 2+ | $731.970 |
| 5+ | $725.940 |
Price for:Each
Minimum: 1
Multiple: 1
$737.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDE1-345D0FN-N20NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.48Y4351
Product RangePowerXL DE1
Technical Datasheet
Motor Starter TypeVariable Speed Starter
Power Rating2.2kW
No. of PhasesThree Phase
No. of Poles4 Pole
Current Rating5A
Supply Voltage Min400VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangePowerXL DE1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Variable Speed Starter
No. of Phases
Three Phase
Current Rating
5A
Supply Voltage Max
480VAC
Product Range
PowerXL DE1
Power Rating
2.2kW
No. of Poles
4 Pole
Supply Voltage Min
400VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
