Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM65(RDC24)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M1418
Product RangeDILM Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $777.210 |
| 5+ | $738.540 |
| 10+ | $709.750 |
| 25+ | $673.990 |
| 50+ | $636.180 |
Price for:Each
Minimum: 1
Multiple: 1
$777.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM65(RDC24)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M1418
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330kW
Switching Current AC198A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC365A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
98A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
30kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
65A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for DILM65(RDC24)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
