Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoLS-S11-ZBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80Y3256
Product RangeLS-Titan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.690 |
| 5+ | $199.570 |
| 10+ | $192.250 |
| 25+ | $184.010 |
| 50+ | $170.270 |
| 100+ | $149.220 |
Price for:Each
Minimum: 1
Multiple: 1
$230.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-S11-ZBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80Y3256
Product RangeLS-Titan Series
Technical Datasheet
Product RangeLS-Titan Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max6A
IP RatingIP66
IP RatingIP66
Contact Voltage DC Max24V
Contact Current DC Max3A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
LS-Titan Series
Switch Terminals
Screw
Contact Current AC Max
6A
IP Rating
IP66
Contact Current DC Max
3A
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
IP Rating
IP66
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for LS-S11-ZB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
