Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-AFK03SMC10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AC9536
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.130 |
| 5+ | $115.770 |
| 10+ | $113.400 |
| 25+ | $111.040 |
| 50+ | $108.670 |
| 100+ | $106.310 |
| 250+ | $103.960 |
Price for:Each
Minimum: 1
Multiple: 1
$118.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-AFK03SMC10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AC9536
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsCage Clamp
No. of Poles3 Pole
Contact Current Max1.5A
Contact Voltage AC Max230V
For Use WithEaton RMQ-Titan M22 Series Pilot Devices
Contact Voltage DC Max24V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Cage Clamp
Contact Current Max
1.5A
For Use With
Eaton RMQ-Titan M22 Series Pilot Devices
Product Range
RMQ-Titan M22 Series
No. of Poles
3 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
