Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK02Copy
Newark Part No.58M9436
Product RangeRMQ-Titan M22 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.930 |
| 5+ | $38.790 |
| 10+ | $35.640 |
| 25+ | $34.920 |
| 50+ | $34.210 |
| 100+ | $33.500 |
| 250+ | $32.780 |
| 5000+ | $32.080 |
Price for:Each
Minimum: 1
Multiple: 1
$41.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK02Copy
Newark Part No.58M9436
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles2 Pole
Contact Current Max4A
Contact Voltage AC Max115V
For Use WithEaton M22 Series Modular Pushbutton Switches
Contact Voltage DC Max-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-CK02 is a double-pole single-throw (DPST) Contact Block with NO contact action. It supports spring cage termination and Front mounting. It is suitable for use with the M22 series modular pushbutton switches.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
4A
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22 Series
No. of Poles
2 Pole
Contact Voltage AC Max
115V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
