Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-ES-MS1Copy
Newark Part No.26C5860
Product RangeRMQ-Titan M22 Series
Your Part Number
220 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 5+ | $9.370 |
| 10+ | $8.970 |
| 25+ | $8.770 |
| 50+ | $8.560 |
| 100+ | $8.360 |
| 250+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-ES-MS1Copy
Newark Part No.26C5860
Product RangeRMQ-Titan M22 Series
Technical Datasheet
For Use WithMS1 Series Switches
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-ES-MS1 is a spare key for AUTO-OFF/RESET-HAND switch.
- 0.118inch length/depth, 1.889inch height, 0.866inch width
- Ambient operating temperature range from -25°C to 70°C
Technical Specifications
For Use With
MS1 Series Switches
SVHC
No SVHC (17-Dec-2015)
Product Range
RMQ-Titan M22 Series
Technical Docs (2)
Alternatives for M22-ES-MS1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
