Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-FLED-RCopy
Newark Part No.27AC9542
Product RangeRMQ-Titan M22 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FLED-RCopy
Newark Part No.27AC9542
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsCage Clamp
No. of Poles-
Contact Current Max15mA
Contact Voltage AC Max30V
For Use WithEaton RMQ-Titan M22 Series Pilot Devices
Contact Voltage DC Max30V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Cage Clamp
Contact Current Max
15mA
For Use With
Eaton RMQ-Titan M22 Series Pilot Devices
Product Range
RMQ-Titan M22 Series
No. of Poles
-
Contact Voltage AC Max
30V
Contact Voltage DC Max
30V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
