Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-FLED-RGBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AC9544
Product RangeRMQ-Titan M22 Series
Your Part Number
71 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.450 |
| 5+ | $75.010 |
| 10+ | $69.930 |
| 25+ | $64.980 |
| 50+ | $57.970 |
| 100+ | $53.890 |
| 250+ | $49.640 |
| 5000+ | $48.640 |
Price for:Each
Minimum: 1
Multiple: 1
$80.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FLED-RGBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AC9544
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsCage Clamp
No. of Poles-
Contact Current Max15mA
Contact Voltage AC Max-
For Use WithEaton RMQ-Titan M22 Series Pilot Devices
Contact Voltage DC Max24V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Cage Clamp
Contact Current Max
15mA
For Use With
Eaton RMQ-Titan M22 Series Pilot Devices
Product Range
RMQ-Titan M22 Series
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
