Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-I3Copy
Newark Part No.26C5883
Product RangeRMQ-Titan M22 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $115.230 |
| 5+ | $106.020 |
| 10+ | $104.400 |
| 25+ | $102.800 |
| 50+ | $101.180 |
| 100+ | $99.570 |
| 10000+ | $97.950 |
Price for:Each
Minimum: 1
Multiple: 1
$115.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I3Copy
Newark Part No.26C5883
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric80mm
External Width - Metric153mm
IP RatingIP66
External Depth - Metric56mm
NEMA RatingNEMA 13
External Height - Imperial3.15"
External Width - Imperial6.02"
External Depth - Imperial2.2"
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-I3 is a surface mounting enclosure with high-grade steel screws for use with: (Illuminated) pushbuttons, (Illuminated) selector switches, Key-operated pushbuttons, Indicator light, controlled stop/emergency-stop buttons with yellow label.
- 3 mounting location
- Insulated grey plastic housing
- IP67, IP69K rated
- Cable entry: at rear: 2 x M16, at top: 2 x M20, lateral: 2 x M20/M25 (1 x each side)
- Operating temperature range from -25 to 70°C
- Dimension is 80mm x 56mm x 153mm (L X W x H)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
80mm
IP Rating
IP66
NEMA Rating
NEMA 13
External Width - Imperial
6.02"
Product Range
RMQ-Titan M22 Series
No. of Switch Holes
3Holes
Cover / Base Color
Gray
External Width - Metric
153mm
External Depth - Metric
56mm
External Height - Imperial
3.15"
External Depth - Imperial
2.2"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for M22-I3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
