Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-IY1Copy
Newark Part No.18J7588
Product RangeRMQ-Titan M22
Your Part Number
9 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.220 |
| 10+ | $61.600 |
| 25+ | $58.380 |
| 50+ | $55.010 |
Price for:Each
Minimum: 1
Multiple: 1
$65.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-IY1Copy
Newark Part No.18J7588
Product RangeRMQ-Titan M22
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorYellow
External Height - Metric80mm
External Width - Metric72mm
External Depth - Metric56mm
IP RatingIP66
IP RatingIP66
NEMA RatingNEMA 3R, 4X, 12, 13
External Height - Imperial3.15"
External Width - Imperial2.83"
External Depth - Imperial2.2"
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Rear mounting contact/LED elements clip directly into base - no need for fixing adaptor
- Yellow enclosure for emergency stop actuators
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
56mm
IP Rating
IP66
External Height - Imperial
3.15"
External Depth - Imperial
2.2"
SVHC
No SVHC (17-Dec-2015)
No. of Switch Holes
1Holes
Cover / Base Color
Yellow
External Width - Metric
72mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4X, 12, 13
External Width - Imperial
2.83"
Product Range
RMQ-Titan M22
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
