Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV/KC02/IYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81Y3726
Product RangeRMQ-Titan M22 Series
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.700 |
| 5+ | $117.770 |
| 10+ | $112.270 |
| 25+ | $105.610 |
| 50+ | $98.650 |
| 100+ | $92.570 |
| 10000+ | $90.720 |
Price for:Each
Minimum: 1
Multiple: 1
$127.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV/KC02/IYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81Y3726
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP66, IP69K
IP RatingIP66, IP69K
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
IP Rating
IP66, IP69K
SVHC
No SVHC (17-Dec-2015)
Switch Operation
Push-Pull
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP66, IP69K
Product Range
RMQ-Titan M22 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
