Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS-A1Copy
Newark Part No.79K1777
Product RangeRMQ-Titan M22 Series
Your Part Number
58 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.540 |
| 5+ | $73.140 |
| 10+ | $67.740 |
| 25+ | $66.380 |
| 50+ | $65.030 |
| 100+ | $63.670 |
| 250+ | $62.320 |
Price for:Each
Minimum: 1
Multiple: 1
$78.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS-A1Copy
Newark Part No.79K1777
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch Operation-
Contact Configuration-
Product RangeRMQ-Titan M22 Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw60°
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-WRS-A1 is a 2-position Key Operator with silver bezel. It features maintained operation and left key removable position. It is designed for use with the M22 series non-illuminated selector switch.
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
RMQ-Titan M22 Series
Switch Terminals
-
Contact Voltage AC Nom
-
Angle of Throw
60°
Contact Configuration
-
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for M22-WRS-A1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
