Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM30-FI3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH1354
Product RangeM30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.830 |
| 5+ | $82.000 |
| 10+ | $79.560 |
| 25+ | $74.250 |
| 50+ | $66.740 |
| 100+ | $62.360 |
Price for:Each
Minimum: 1
Multiple: 1
$87.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM30-FI3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH1354
Product RangeM30
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes3Holes
Cutout Diameter20mm
Cover / Base ColorGrey
External Height - Metric244mm
External Width - Metric43mm
External Depth - Metric44mm
IP RatingIP66, IP67, IP69
IP RatingIP66, IP67, IP69
NEMA Rating-
External Height - Imperial9.6"
External Width - Imperial1.7"
External Depth - Imperial1.74"
Product RangeM30
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
20mm
External Height - Metric
244mm
External Depth - Metric
44mm
IP Rating
IP66, IP67, IP69
External Height - Imperial
9.6"
External Depth - Imperial
1.74"
SVHC
No SVHC (17-Dec-2015)
No. of Switch Holes
3Holes
Cover / Base Color
Grey
External Width - Metric
43mm
IP Rating
IP66, IP67, IP69
NEMA Rating
-
External Width - Imperial
1.7"
Product Range
M30
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
