Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoMSC-D-0,4-M7(230V50HZ)-PICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK7406
Product RangeMSC-D Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $242.490 |
| 5+ | $234.980 |
| 10+ | $224.610 |
| 25+ | $214.230 |
| 50+ | $187.390 |
Price for:Each
Minimum: 1
Multiple: 1
$242.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoMSC-D-0,4-M7(230V50HZ)-PICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK7406
Product RangeMSC-D Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating90W
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating400mA
Supply Voltage Min0VAC
Supply Voltage Max230VAC
IP / NEMA RatingIP20
Product RangeMSC-D Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
400mA
Supply Voltage Max
230VAC
Product Range
MSC-D Series
Power Rating
90W
No. of Poles
3 Pole
Supply Voltage Min
0VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
