Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoNHI-E-10-PKZ0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M5259
Product RangeNHI-E Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.130 |
| 5+ | $30.570 |
| 10+ | $30.000 |
| 25+ | $29.440 |
| 50+ | $28.880 |
| 100+ | $28.310 |
| 250+ | $27.740 |
Price for:Each
Minimum: 1
Multiple: 1
$31.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNHI-E-10-PKZ0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M5259
Product RangeNHI-E Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max1A
Contact Voltage AC Max240V
For Use WithPKZM01, PKZM0, PKZM4, PKZM0-T, PKM0
Contact Voltage DC Max110V
Product RangeNHI-E Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
1A
For Use With
PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0
Product Range
NHI-E Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
110V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
