Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoPKE-XTU-32Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07W6226
Product RangeSmartWire-DT
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $223.350 |
| 5+ | $211.960 |
| 10+ | $203.500 |
| 25+ | $192.970 |
| 50+ | $181.840 |
Price for:Each
Minimum: 1
Multiple: 1
$223.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKE-XTU-32Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07W6226
Product RangeSmartWire-DT
Technical Datasheet
Product RangeSmartWire-DT
Voltage Rating VAC690V
Voltage Rating VDC-
Current Rating32A
No. of Poles3 Pole
Overload Current-
Insulation Voltage-
SVHCLead titanium zirconium oxide (14-Jun-2023)
Technical Specifications
Product Range
SmartWire-DT
Voltage Rating VDC
-
No. of Poles
3 Pole
Insulation Voltage
-
Voltage Rating VAC
690V
Current Rating
32A
Overload Current
-
SVHC
Lead titanium zirconium oxide (14-Jun-2023)
Technical Docs (1)
Alternatives for PKE-XTU-32
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
