Print Page
PKZM0-16
Thermal Magnetic Circuit Breaker, Motor Protection, PKZM0 Series, 16 A, 1 Pole, 690 V, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | PKZM0-16Copy |
| Newark Part No. | 41M3969 |
| Product Range | PKZM0 Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $353.930 |
| 5+ | $275.600 |
| 10+ | $257.560 |
| 25+ | $247.250 |
| 50+ | $236.930 |
| 100+ | $226.960 |
| 10000+ | $216.410 |
Price for:Each
Minimum: 1
Multiple: 1
$353.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | PKZM0-16Copy |
| Newark Part No. | 41M3969 |
| Product Range | PKZM0 Series |
| Technical Datasheet | |
| Product Range | PKZM0 Series |
| Current Rating | 16A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The PKZM0-16 from Eaton Moeller is a three pole motor protective circuit breaker. This device combines short circuit protection and overload protection in a single device which enables short recovery time.
- Setting range of overload releases from 10A to 16A
- Screw termination
- 20% tolerance
- Ambient temperature of 20°C
- Short circuit breaking capacity of 50KA
- IEC/EN 60947, CCC, VDE, UL and CSA approved
- Rated uninterrupted current (operational current) of 16A
Applications
Safety, Industrial
Technical Specifications
| Product Range | PKZM0 Series |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 690V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 16A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Alternatives for PKZM0-16
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
