Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoXDP4/ST(400V50HZ)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K3391
Product RangexStart
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $551.830 |
| 5+ | $524.380 |
| 10+ | $503.940 |
| 25+ | $478.550 |
| 50+ | $451.700 |
Price for:Each
Minimum: 1
Multiple: 1
$551.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoXDP4/ST(400V50HZ)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98K3391
Product RangexStart
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating5.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating11.3A
Supply Voltage Min-
Supply Voltage Max400VAC
IP / NEMA RatingIP65
Product RangexStart
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
11.3A
Supply Voltage Max
400VAC
Product Range
xStart
Power Rating
5.5kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
