Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No5S700GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47X1718
Product Range5S Series
Also Known As743172043146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $289.450 |
| 5+ | $272.090 |
| 10+ | $263.410 |
| 25+ | $254.720 |
| 50+ | $249.620 |
Price for:Each
Minimum: 1
Multiple: 1
$289.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5S700GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47X1718
Product Range5S Series
Also Known As743172043146
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)700VA / 420W
Input Voltage AC Max230V
Output Voltage230VAC
Backup Time - Full Load-
Product Range5S Series
Length10.2"
Width3.4"
Height9.8"
SVHCLead
Product Overview
The 5S700G is a 6-outlet 420W energy-efficient Uninterruptible Power Supply (UPS) for desktops and workstations. The UPS companion software provides safe system shutdown for small offices and residential users looking for an easy way to enhance the protection capabilities. It provides energy usage resulting in a better understanding of the power requirements of the protected equipment.
- Data and surge protection
- Safe system shutdown
- C14 Input connection
Applications
Power Management, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
700VA / 420W
Output Voltage
230VAC
Product Range
5S Series
Width
3.4"
SVHC
Lead
No. of Outlets
6Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
-
Length
10.2"
Height
9.8"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
