Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON POWERWARE |
|---|---|
| Manufacturer Part No | 9PX2000RTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AC8317 |
| Product Range | 9PX Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4,779.670 |
| 5+ | $4,182.200 |
| 10+ | $3,465.250 |
| 25+ | $3,106.780 |
| 50+ | $2,867.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4,779.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON POWERWARE |
|---|---|
| Manufacturer Part No | 9PX2000RTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AC8317 |
| Product Range | 9PX Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 7Outlets |
| Capacity (VA / W) | 2kV / 1.8kW |
| Input Voltage AC Max | 144V |
| Output Voltage | 120V |
| Backup Time - Full Load | 7.7min |
| Product Range | 9PX Series |
| Length | 23.8" |
| Width | 17.3" |
| Height | 3.4" |
| SVHC | Lead (17-Jan-2022) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 2kV / 1.8kW |
| Output Voltage | 120V |
| Product Range | 9PX Series |
| Width | 17.3" |
| SVHC | Lead (17-Jan-2022) |
| No. of Outlets | 7Outlets |
|---|---|
| Input Voltage AC Max | 144V |
| Backup Time - Full Load | 7.7min |
| Length | 23.8" |
| Height | 3.4" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
