Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | APS1250Copy |
| Newark Part No. | 97F9172 |
| Also Known As | GTIN UPC EAN: 037332121653 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,170.270 |
| 2+ | $1,146.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,170.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | APS1250Copy |
| Newark Part No. | 97F9172 |
| Also Known As | GTIN UPC EAN: 037332121653 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 12VDC |
| No. of Outputs | 2 Output |
| No. of Outlets | 2Outlets |
| Output Voltage | 120VAC |
| Output Power Max | 1250W |
| Output Power | 1.25kW |
| Product Range | - |
| Length | 228.6mm |
| Width | 222.25mm |
| Height | 177.8mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outputs | 2 Output |
| Output Voltage | 120VAC |
| Output Power | 1.25kW |
| Length | 228.6mm |
| Height | 177.8mm |
| Input Voltage Max | 12VDC |
|---|---|
| No. of Outlets | 2Outlets |
| Output Power Max | 1250W |
| Product Range | - |
| Width | 222.25mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
