Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoB004-DUA2-HR-KCopy
Newark Part No.82X6813
Also Known AsGTIN UPC EAN: 037332183033
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $210.730 |
Price for:Each
Minimum: 5
Multiple: 5
$1,053.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB004-DUA2-HR-KCopy
Newark Part No.82X6813
Also Known AsGTIN UPC EAN: 037332183033
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways2
Input Connection2 x DVI-I / 2 x USB A / 2 x 3.5mm Audio
Output Connection2 x DVI-I / 2 x USB A / 2 x 3.5mm Audio
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2 x DVI-I / 2 x USB A / 2 x 3.5mm Audio
SVHC
No SVHC (08-Jul-2021)
Computer Switch Function
Automatic
Input Connection
2 x DVI-I / 2 x USB A / 2 x 3.5mm Audio
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
