
| Quantity | Price |
|---|---|
| 1+ | $1,411.620 |
| 5+ | $1,383.390 |
| 10+ | $1,355.150 |
| 25+ | $1,326.930 |
| 50+ | $1,298.690 |
Product Information
Product Overview
The B021-000-19-SH is a 1U 19-inch LCD Rack-Mount Console designed for use with a server or a KVM switch with PS/2 or USB console connectors. This console ideal solution for specialized vehicle projects, including rescue services and military specific applications. It can be mounted in as little as a 19-inch deep rack and features an integrated 19-inch LCD display, (Maximum native resolution of 1366 x 768), full 104-key keyboard and touch pad, all in 1U rack-mountable housing. It also features an USB 2.0 pass-through port for connection of an USB peripheral, such as a flash drive, CAC card reader. A peripheral device connects to the USB type-A port on the front of the unit and computer connects to the USB type-A port on the back of the unit using a Tripp Lite UR020-Series type A M/M cable.
- Short-depth console mounts in cabinets with a minimum depth of 19"
- 19" LCD Screen with max native 1366 x 768 resolution
- Auto sensing external power supply
- Mounts in 19" to 30" deep cabinets
- 104-key Keyboard, touchpad
- 6' Auto sensing external AC adapter
- 6' PS/2 Cable kit for use with PS/2 KVMs or servers
- PS/2 to USB adapter included for use with USB KVMs or servers
- USB 2.0 pass-through port for connection of an USB peripheral (flash drive, CAC card reader)
- Single rail, ball bearing slides
- Constructed of heavy-duty steel housing
Applications
Communications & Networking
Contents
1U 19" KVM console short-body, External AC power adapter with C14 socket, 6ft C13 to 5-15P Power cord, 6ft PS/2 Cable kit, PS/2 to USB adapter and Owner's manual.
Technical Specifications
KVM
0
USB
Lead (08-Jul-2021)
Automatic
USB
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
