Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoB090-A9FCopy
Newark Part No.72R5049
Also Known AsGTIN UPC EAN: 037332149886
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $10.990 |
| 25+ | $10.480 |
| 50+ | $10.110 |
| 100+ | $9.750 |
| 250+ | $9.300 |
Price for:Each
Minimum: 10
Multiple: 10
$109.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB090-A9FCopy
Newark Part No.72R5049
Also Known AsGTIN UPC EAN: 037332149886
Technical Datasheet
Inter Series Connector ARJ45
Convert From Positions8Positions
Convert From GenderJack
Inter Series Connector BD Sub
Convert To Positions9Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Jack
Convert To Positions
9Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
D Sub
Convert To Gender
Jack
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
