Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | B202-150Copy |
| Newark Part No. | 99R9964 |
| Also Known As | GTIN UPC EAN: 037332157454 |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.850 |
| 5+ | $61.810 |
| 10+ | $57.760 |
| 25+ | $54.960 |
| 50+ | $53.040 |
| 100+ | $51.130 |
| 250+ | $50.110 |
Price for:Each
Minimum: 1
Multiple: 1
$65.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | B202-150Copy |
| Newark Part No. | 99R9964 |
| Also Known As | GTIN UPC EAN: 037332157454 |
| Technical Datasheet | |
| Extender Type | USB over Ethernet |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The B202-150 is a 150ft 1-port USB over CAT5/6 Extender with transmitter and receiver. It allows to connecting computer to an USB 1.1 peripheral up to 150ft away using ordinary CAT5/CAT5e/CAT6 cable. The transmitter and receiver kit is bus-powered, so no external power supply is required. Plug-and-play, no software or drivers needed.
- Locate an USB 1.1 peripheral up to 150' from computer
- Uses readily available CAT5/6 cable
- Bus-powered, no external power supply required
- Transfer rates of 1.5 to 12Mbps
Applications
Communications & Networking
Contents
Local transmitter unit, Remote receiver unit and Owner's manual.
Technical Specifications
| Extender Type | USB over Ethernet |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
