Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoCS16USBWHGCopy
Newark Part No.37AJ7849
Product RangeCS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,072.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,072.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoCS16USBWHGCopy
Newark Part No.37AJ7849
Product RangeCS Series
Technical Datasheet
Battery Charger TypeMobile
Battery Technologies Supported-
Output Voltage-
Charge Current-
No. of Cells Charged16 Cells
Battery Size Code-
Supply Voltage120VAC
Product RangeCS Series
Plug TypeNEMA 5-15P
SVHCNo SVHC (08-Jul-2021)
Product Overview
Hospital-grade, white color UV charging cabinet charges, syncs, secures, organizes and sanitizes up to 16 USB devices in healthcare, education, retail, warehouse and office settings.
- 16 internal USB-A ports charge mobile devices with optimum charge level up to 2.4A
- Ultraviolet (UVC) lights help disinfect devices without use of damaging heat or chemicals
- Patented antimicrobial coating is 99.9% effective in inhibiting the growth of bacteria
- Steel enclosure locks with included keys to discourage theft, damage and tampering
- 10ft (3m) cord with NEMA 5-15P HG plug allows great flexibility in reaching AC outlets
Contents
Hospital-grade 16-device white UV charging cabinet, 2 x keys, Owner’s manual.
Technical Specifications
Battery Charger Type
Mobile
Output Voltage
-
No. of Cells Charged
16 Cells
Supply Voltage
120VAC
Plug Type
NEMA 5-15P
Battery Technologies Supported
-
Charge Current
-
Battery Size Code
-
Product Range
CS Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
