Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoCSC16ACCopy
Newark Part No.81Y0632
Product RangeCSC Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $984.080 |
| 5+ | $964.400 |
| 10+ | $944.720 |
| 25+ | $925.040 |
| 50+ | $905.350 |
Price for:Each
Minimum: 1
Multiple: 1
$984.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoCSC16ACCopy
Newark Part No.81Y0632
Product RangeCSC Series
Technical Datasheet
Battery Charger TypeBench / Wall
Battery Technologies Supported-
Output Voltage-
Charge Current-
No. of Cells Charged16 Cells
Battery Size Code-
Supply Voltage120VAC
Product RangeCSC Series
Plug TypeNEMA 5-15P
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Charger Type
Bench / Wall
Output Voltage
-
No. of Cells Charged
16 Cells
Supply Voltage
120VAC
Plug Type
NEMA 5-15P
Battery Technologies Supported
-
Charge Current
-
Battery Size Code
-
Product Range
CSC Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
