
| Quantity | Price |
|---|---|
| 1+ | $357.640 |
| 5+ | $337.240 |
| 10+ | $330.500 |
| 25+ | $323.750 |
| 50+ | $317.010 |
Product Information
Product Overview
CSD1006USB is a 10-device desktop USB charging station provides USB charging, secure storage and cord management for up to 10 tablets, iPads and e-readers up to 10.5 inches. It's recommended for schools, offices, warehouses, retail outlets, worksites, healthcare facilities and anywhere else multiple mobile devices are used. Devices fit into slots 1.25 inches wide and plug into the 10 USB ports as needed for proficient charging. The CSD1006USB delivers up to 5V 2.4A per port, which is plenty of power for charging battery-intensive devices. To protect your devices, the CSD1006USB prevents them from drawing more power than it is capable of supporting and stops charging a device when the device's battery is at 100%.
- Device USB charge cables plug into USB ports
- 6ft (1.83m) AC input cord with right-angle NEMA 5-15P plug reaches convenient outlets
- Protects against overheating, over-current and overcharging
- Locks with included keys to help prevent device theft, damage or tampering
- Included combination cable lock secures the unit to a desk or cart
- Storage shelf dividers can be removed to accommodate thicker devices
Contents
CSD1006USB 10-device desktop USB charging station, External power supply w/NEMA 5-15P plug (input: 100–240V, 50/60 Hz; output: 12V, 8A), Enclosure unit with locking lid, USB charger enclosure mount, Combination cable lock, (2) Keys, Owner’s manual.
Technical Specifications
Desktop
-
10 Cells
240VAC
NEMA 5-15P
-
-
-
CSD Series
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
