Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoCST32ACCopy
Newark Part No.76AH8077
Product RangeCST Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $1,399.860 |
Price for:Each
Minimum: 2
Multiple: 2
$2,799.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoCST32ACCopy
Newark Part No.76AH8077
Product RangeCST Series
Technical Datasheet
Battery Charger TypeMobile
Battery Technologies Supported-
Output Voltage-
Charge Current-
No. of Cells Charged-
Battery Size Code-
Supply Voltage120VAC
Product RangeCST Series
Plug TypeNEMA 5-15P
SVHCLead
Technical Specifications
Battery Charger Type
Mobile
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
120VAC
Plug Type
NEMA 5-15P
Battery Technologies Supported
-
Charge Current
-
Battery Size Code
-
Product Range
CST Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
