
| Quantity | Price |
|---|---|
| 8+ | $106.280 |
| 10+ | $103.160 |
| 25+ | $99.200 |
| 50+ | $96.290 |
| 100+ | $93.460 |
Product Information
Product Overview
The ECO350UPS is a 6-outlet 180W energy-saving standby green Uninterruptible Power Supply (UPS) offers complete protection from blackouts, brownouts and transient surges. Supports green energy savings via built-in Eco outlets that automatically power off unused computer accessories like printers or multi-media speakers when the computer is not in use. Full load efficiency rating of 99% also offers energy-savings and cooler operation by limiting UPS power consumption to less than 2W. Provides uninterrupted transition to battery-derived AC output during brownouts and power failures with enough runtime to save and shutdown connected equipment without data loss. Offers complete protection in an ultra-compact desktop or wall-mountable housing. Includes 3 battery supported outlets for computer, monitor and one vital system peripheral, plus 3 additional surge suppression-only outlets for accessories not requiring battery support.
- Maintains AC output during power failures, 99% line mode efficiency
- ECO option turns off set of two ECO outlets when the computer is not in use
- USB, TEL/DSL protection, wall mountable, surge-only outlets
- ECO350UPS standby green UPS offers complete protection from blackouts, brownouts, transient surges
- Built-in Eco outlets automatically power off unnecessary computer accessories like printers/scanners
- Ultra compact UPS supports a variety of placement options for desktop or wallmount use
- USB monitoring enables UPS configuration options and unattended system shutdown without data loss
- HID-compliant USB also enables integration with built-in power management/auto shutdown features
- Space-saving right angle input plug
- PDUB15 bypass PDU enables hot-swappable UPS replacement with no disruption to connected equipment
Applications
Power Management
Contents
ECO350UPS UPS system, USB cable, Instruction manual.
Technical Specifications
ITE
350VA / 180W
120VAC
ECO-UPS Series
8"
No SVHC (08-Jul-2021)
6Outlets
120V
3.1min
6.4"
3"
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
