ECO850LCD
Uninterruptible Power Supply (UPS), NEMA 5-15R, 12 Outlets, 850VA / 425W, 120 V, 120 V, 2.3 min

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | ECO850LCDCopy |
| Newark Part No. | 46T3770 |
| Also Known As | GTIN UPC EAN: 037332157522 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $186.340 |
| 5+ | $173.920 |
| 10+ | $168.830 |
| 25+ | $162.320 |
| 50+ | $157.570 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | ECO850LCDCopy |
| Newark Part No. | 46T3770 |
| Also Known As | GTIN UPC EAN: 037332157522 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outlets | 12Outlets |
| Capacity (VA / W) | 850VA / 425W |
| Input Voltage AC Max | 120V |
| Output Voltage | 120V |
| Backup Time - Full Load | 2.3min |
| Product Range | - |
| Length | 310mm |
| Width | 130mm |
| Height | 85mm |
| SVHC | To Be Advised |
Product Overview
The ECO850LCD is a 12-outlet Energy-saving Standby Uninterruptible Power Supply (UPS) with USB and LCD display. Energy saving ECO outlets gives users the option to automatically power off unused desktop accessories like a printer and audio speakers as the computer connected via USB goes to low-power sleep or shutdown modes. Provides uninterruptible transfer to battery derived AC output during power failures and voltage fluctuations with enough runtime to save and shutdown connected equipment without data loss. Four surge-only outlets marked "ECO" can be configured to automatically power-off within 3 minutes of the connected computer entering sleep or shutdown mode. USB monitors computer power status for ECO power savings and enables direct integration with built-in power management and auto-shutdown features of Windows and Mac OS X. Self-test, display brightness, alarm disable and LCD information display scrolling options are controllable via interactive LCD user interface.
- Maintains AC output during power failures
- Full load efficiency rating of 99% saves energy and ensures cool operating temperatures
- ECO option turns off set of four outlets when the computer is not in use
- Emits only 17BTU/hour and consumes less than 5W once the battery is charged
- Supports a variety of placement options for desktop or wall mount installation
- Includes 6 surge-only outlets for accessories not requiring battery support
- Offers complete protection from blackouts, voltage fluctuations and transient surges
- Space-saving right angle input plug
- Built-in interactive LCD screen offers continuous power and UPS status information
- Audible alarm warns of power failure conditions
Applications
Power Management, Computers & Computer Peripherals
Contents
ECO850LCD UPS system, USB cable and Instruction manual.
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Capacity (VA / W) | 850VA / 425W |
| Output Voltage | 120V |
| Product Range | - |
| Width | 130mm |
| SVHC | To Be Advised |
| No. of Outlets | 12Outlets |
|---|---|
| Input Voltage AC Max | 120V |
| Backup Time - Full Load | 2.3min |
| Length | 310mm |
| Height | 85mm |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
