Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoEMAGFFA4A4A4A4LCopy
Newark Part No.51AM1594
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,005.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoEMAGFFA4A4A4A4LCopy
Newark Part No.51AM1594
Technical Datasheet
No. of Outlets48Outlets
Supply Voltage VAC415V
Current Rating60A
Length - Metric1.93m
External Width - Metric103.89mm
Cable Length - Metric1.83m
Length - Imperial75.98"
External Width - Imperial4.09"
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
48Outlets
Current Rating
60A
External Width - Metric
103.89mm
Length - Imperial
75.98"
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
415V
Length - Metric
1.93m
Cable Length - Metric
1.83m
External Width - Imperial
4.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
