Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoHT 850 UPSCopy
Newark Part No.87K2266
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $197.260 |
Price for:Each
Minimum: 4
Multiple: 4
$789.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoHT 850 UPSCopy
Newark Part No.87K2266
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets12Outlets
Capacity (VA / W)750VA / 450W
Input Voltage AC Max147V
Output Voltage750VAC
Backup Time - Full Load4min
Product Range-
Length178mm
Width305mm
Height102mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
750VA / 450W
Output Voltage
750VAC
Product Range
-
Width
305mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
12Outlets
Input Voltage AC Max
147V
Backup Time - Full Load
4min
Length
178mm
Height
102mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
