
| Quantity | Price |
|---|---|
| 1+ | $110.710 |
| 5+ | $103.330 |
| 10+ | $100.310 |
| 25+ | $96.440 |
| 50+ | $93.620 |
| 100+ | $90.880 |
| 10000+ | $89.060 |
Product Information
Product Overview
The ISOBAR6 is a 6-outlet Surge Protector loaded with a generous combination of high quality components, near indestructible all-metal case and unique noise filtration system. The Isobar offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuit with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions. Surge suppression rated at 3330 joules offers network-grade protection. Multi-component suppression circuit combine toroidal chokes, ferrite rod-core inductors, HF/VHF capacitors and multiple layers of metal oxide varistors into exclusive isolated filter banks that remove EMI/RFI interference and even noise from other pieces of connected equipment. Includes 6 foot AC line cord with space-saving angled input plug and keyhole mounting tabs.
- All metal housing
- Isolated filter banks
Applications
Communications & Networking, Computers & Computer Peripherals, Audio, Imaging, Video & Vision, Consumer Electronics
Contents
ISOBAR6 Surge suppressor, Set of 4 outlet safety covers, Instruction manual.
Technical Specifications
6Outlets
15A
NEMA 5-15P
135kA
ISOBAR Series
NEMA 5-15R
120V
1.8m
3330J
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for ISOBAR6
1 Product Found
Legislation and Environmental
Product Compliance Certificate
