
| Quantity | Price |
|---|---|
| 1+ | $149.780 |
| 5+ | $139.800 |
| 10+ | $135.710 |
| 25+ | $134.530 |
Product Information
Product Overview
The ISOBAR8ULTRA is a 8-outlet Isobar Surge Protector with 12ft AC line cord, space-saving angled input plug, keyhole mounting tabs and a set of 4 child safety covers. It offers 8 outlets arranged in four filter banks to prevent system crashes, reboots and performance problems common as noisy system peripherals are powered off and on. Surge suppression rated at 3840J/97,000A offers network-grade protection. Widely spaced NEMA 5-15 outlets accommodate up to 4 large transformer plugs without blocking outlets. Diagnostic LEDs confirm power availability, line fault and protection status. Loaded with a generous combination of high quality components, near indestructible all-metal case and unique noise filtration system, the isobar offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuits with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions exceeding IEEE 587 category A&B specifications.
- Network grade surge suppression rated at 3840J/150000A
- 3 LED indicators
- Lighted power switch with integrated 12A circuit breaker offers power control & overload protection
- Keyhole mounting tabs to allow permanent installation
- Set of 4 outlet covers to safely seal off unused outlets
- All-metal housing with diagnostic LEDs
- Isolated filter banks to remove damaging line noise
- Right-angle plug
Applications
Power Management, Consumer Electronics
Contents
ISOBAR8ULTRA Surge protector, Set of 4 outlet safety covers and Instruction manual.
Technical Specifications
8Outlets
15A
NEMA 5-15P
150kA
ISOBAR Series
NEMA 5-15R
120V
3.7m
3840J
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
