Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoM100-006-BKCopy
Newark Part No.55X4032
Also Known AsGTIN UPC EAN: 037332182166
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $29.010 |
| 20+ | $27.460 |
| 50+ | $25.890 |
| 100+ | $24.660 |
Price for:Each
Minimum: 10
Multiple: 10
$290.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoM100-006-BKCopy
Newark Part No.55X4032
Also Known AsGTIN UPC EAN: 037332182166
Technical Datasheet
Connector Type AUSB A Plug
Connector Type BLightning Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB A Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Lightning Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
