Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN032-001Copy
Newark Part No.53M1541
Also Known AsGTIN UPC EAN: 037332013149
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 5+ | $10.010 |
| 10+ | $9.190 |
| 25+ | $8.610 |
| 50+ | $8.200 |
| 100+ | $7.810 |
| 250+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN032-001Copy
Newark Part No.53M1541
Also Known AsGTIN UPC EAN: 037332013149
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N032-001 is a Cat5e straight-through shielded In-line Modular Coupler provides a female-to-female, feed-through connection for 350MHz/1Gbps communications. It allows to extending the length of a Cat5e patch cable by adding another Cat5e patch cable.
- For Shielded Cat5 and Cat5e applications
- Use to connect two patch cables for a longer cable length
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (08-Jul-2021)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
