Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN033-001Copy
Newark Part No.96H9871
Also Known AsGTIN UPC EAN: 037332013156
Your Part Number
1,242 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 50+ | $2.500 |
| 100+ | $2.350 |
| 250+ | $2.210 |
| 500+ | $2.100 |
| 1000+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN033-001Copy
Newark Part No.96H9871
Also Known AsGTIN UPC EAN: 037332013156
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N033-001 is a straight-through Telephone Modular In-Line Coupler provides a female-to-female feed-through connection. It allows to extending the length of an RJ45 patch cable by adding on another RJ45 patch cable.
- Use to connect two RJ45 patch cables for a longer cable length
Applications
Communications & Networking
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (08-Jul-2021)
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
