Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN062-024-KJ-SHCopy
Newark Part No.01AC0111
Also Known AsGTIN UPC EAN: 037332193612
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.390 |
| 5+ | $42.220 |
| 10+ | $39.850 |
| 25+ | $38.720 |
| 50+ | $37.590 |
| 100+ | $36.840 |
Price for:Each
Minimum: 1
Multiple: 1
$49.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN062-024-KJ-SHCopy
Newark Part No.01AC0111
Also Known AsGTIN UPC EAN: 037332193612
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN CategoryCat5e, Cat6
Rack U Height1U
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
24-port 1U rack-mount shielded blank keystone/multimedia patch panel manages and organizes the cabling in your network.
- 24 blank cutouts accommodate all Tripp Lite keystone jacks and some other keystone jacks.
- For use with RJ45 Ethernet, HDMI audio/video, voice, USB and other applications
- Ports are numbered for easy connection identification
- Fully shielded, heavy-duty steel construction
- Mounts easily into 1U of EIA-standard 19 in. 2-post rack or wall-mount rack enclosure
Contents
24-port patch panel, Grounding wire.
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat5e, Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
