
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $4.480 |
| 25+ | $4.210 |
| 50+ | $4.010 |
| 100+ | $3.820 |
| 250+ | $3.570 |
| 500+ | $3.400 |
| 1000+ | $3.240 |
Product Information
Product Overview
The N201-002-BL is a 2ft blue CAT-6 gigabit snagless molded Patch Cable with a male RJ45 plug on each end. The Tripp Lite's cable features boots with integral strain-relief. With Tripp Lite's new category 6 snagless patch cable you can stay ahead of the game by distributing data, voice and video at higher speeds. It deliver stable performance up to 550MHz. Constructed with high-quality copper wire and a staggered-pin plug design, near-end crosstalk levels are kept to a minimum. It is designed for use in category 6, category 5e and category 5 applications. The snagless boots protect the locking tabs on the RJ45 connectors from being damaged during installation.
- Drastically reduce impedance and structural return loss compared to standard 100MHz wire
Applications
Communications & Networking, Industrial
Technical Specifications
Cat6
RJ45 Plug to RJ45 Plug
610mm
-
UTP (Unshielded Twisted Pair)
Blue
2ft
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
