N201-010-BL
Ethernet Cable, Cat6, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 3 m, 10 ft

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | N201-010-BLCopy |
| Newark Part No. | 53M1571 |
| Also Known As | GTIN UPC EAN: 037332099891 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 5+ | $9.160 |
| 10+ | $8.420 |
| 25+ | $7.890 |
| 50+ | $7.510 |
| 100+ | $7.150 |
| 250+ | $6.700 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | N201-010-BLCopy |
| Newark Part No. | 53M1571 |
| Also Known As | GTIN UPC EAN: 037332099891 |
| Technical Datasheet | |
| LAN Category | Cat6 |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Color | Blue |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 10ft |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The N201-010-BL is a 10ft blue CAT-6 gigabit snagless molded Patch Cable with a male RJ45 plug on each end. The Tripp Lite's cable features boots with integral strain-relief. With Tripp Lite's new category 6 snagless patch cable you can stay ahead of the game by distributing data, voice and video at higher speeds. It deliver stable performance up to 550MHz. Constructed from PVC 4-pair stranded UTP with high-quality copper wire and a staggered-pin plug design, near-end crosstalk levels are kept to a minimum. It is designed for use in category 6, category 5e and category 5 applications. The snagless boots protect the locking tabs on the RJ45 connectors from being damaged during installation.
- Drastically reduce impedance and structural return loss compared to standard 100Mhz wire
Applications
Communications & Networking, Industrial
Technical Specifications
| LAN Category | Cat6 |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Cable Length - Metric | 3m |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Color | Blue |
| Cable Length - Imperial | 10ft |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
