Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN222-01K-BL-LSCopy
Newark Part No.25AM7354
Product RangeTripp Lite Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $404.840 |
| 2+ | $384.940 |
| 5+ | $359.870 |
Price for:Each
Minimum: 1
Multiple: 1
$404.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN222-01K-BL-LSCopy
Newark Part No.25AM7354
Product RangeTripp Lite Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs4 Pair
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6.1mm
Product RangeTripp Lite Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
Jacket Color
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
Tripp Lite Series
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
6.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
