Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN235-001-WHCopy
Newark Part No.81Y0802
Also Known AsGTIN UPC EAN: 037332192714
Your Part Number
152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $10.700 |
| 10+ | $9.840 |
| 25+ | $9.220 |
| 50+ | $8.780 |
| 100+ | $8.370 |
| 250+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN235-001-WHCopy
Newark Part No.81Y0802
Also Known AsGTIN UPC EAN: 037332192714
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (08-Jul-2021)
Product Overview
Cat6 straight-through modular in-line snap-in coupler connects two Cat6 patch cords to create one longer cable. Its keystone design is perfect for convenient feed-through patching when used with a standard data wall plate. Built for ultra-fast performance, this is an ideal coupler when setting up premise wiring, voice/data networking, telecommunications and Ethernet connections.
- Compatible with all Cat6 cables
- Backward compatible with Cat5e and Cat5 LANs
- Features straight-through wiring
- 50µinch gold-plated contacts resist corrosion and improve conduction
- Durable, scratch-resistant polycarbonate housing
- UL-listed
- Meets all EIA/TIA Cat6 requirements
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (08-Jul-2021)
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
