Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN261AB-S15-WHCopy
Newark Part No.31AJ3362
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 5+ | $11.990 |
| 10+ | $11.020 |
| 25+ | $10.330 |
| 50+ | $9.840 |
| 100+ | $9.370 |
| 250+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN261AB-S15-WHCopy
Newark Part No.31AJ3362
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.57m
Jacket ColorWhite
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
White
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
4.57m
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
